Add To Favorites
AS5132-HSSM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.62000 $7.62
5 6.68200 $33.41
10 6.01400 $60.14
25 5.34600 $133.65
50 4.94500 $247.25
100 4.27680 $427.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS5132-HSSMCT-ND
Copy   AS5132-HSSMCT-ND
Quantity Available 462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS5132-HSSM

Copy   AS5132-HSSM
Description ROTARY ENCODER MAGNETIC
Copy   ROTARY ENCODER MAGNETIC
Product Attributes Select All
Categories
Manufacturer ams
Series Automotive, AEC-Q100
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution -
Voltage - Supply 4.4V ~ 5.5V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SD4Y-EK-XX-PB - ams | SD4Y-EK-XX-PB-ND DigiKey Electronics
  • SD4Y-EK-XX-PB
  • ams
  • BOARD PROGRAM FOR AS5XXX
  • Unit Price $1,701.00000
  • SD4Y-EK-XX-PB-ND
You May Also Be Interested In
  • AS5132-HSST - ams | AS5132-HSST-ND DigiKey Electronics
  • AS5132-HSST
  • ams
  • ROTARY ENCODER MAGNETIC
  • Unit Price $3.23190
  • AS5132-HSST-ND
  • AS5130-ASSP - ams | AS5130-ASSPCT-ND DigiKey Electronics
  • AS5130-ASSP
  • ams
  • ROTARY ENCODER MAGNETIC
  • Unit Price $8.40000
  • AS5130-ASSPCT-ND
  • AS5047D-ATSM - ams | AS5047D-ATSMCT-ND DigiKey Electronics
  • AS5047D-ATSM
  • ams
  • ROTARY ENCODER MAGNETIC PROG
  • Unit Price $11.10000
  • AS5047D-ATSMCT-ND
  • AS5147-HTSM - ams | AS5147-HTSMCT-ND DigiKey Electronics
  • AS5147-HTSM
  • ams
  • ROTARY ENCODER MAGNETIC PROG
  • Unit Price $12.73000
  • AS5147-HTSMCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5132-HSSMCT
AS5132-HSST-500CT
AS5132-HSST-500CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5132-HSSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $3.76650
  • Digi-Reel® ? : AS5132-HSSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 462 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS5132-HSST-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.23190

20:39:25 2/22/2019