USD

AS4C32M16D1-5TCN SDRAM - DDR Memory IC 512Mb (32M x 16) Parallel 200MHz 700ps 66-TSOP II
Non-Stock

AS4C32M16D1-5TCN

Datasheet
Digi-Key Part Number 1450-1006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS4C32M16D1-5TCN
Copy  
Description IC DRAM 512M PARALLEL 66TSOP II
Copy  
Detailed Description

SDRAM - DDR Memory IC 512Mb (32M x 16) Parallel 200MHz 700ps 66-TSOP II

Copy  
Documents & Media
Datasheets AS4C32M16D1-5TxN
PCN Obsolescence/ EOL Multiple Devices 31/Aug/2015
HTML Datasheet AS4C32M16D1-5TxN
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging Tray 
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR
Memory Size 512Mb (32M x 16)
Memory Interface Parallel
Clock Frequency 200MHz
Write Cycle Time - Word, Page 15ns
Access Time 700ps
Voltage - Supply 2.3V ~ 2.7V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 66-TSSOP (0.400", 10.16mm Width)
Supplier Device Package 66-TSOP II
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 108
Other Names 1450-1006