USD
Favorite

AS212 Auto Power Socket Cigarette Lighter Assembly 12V 20A Lockable, Nylon, Vibration and Weather Resistant Black
Price & Procurement
4,289 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 5.13900 $51.39
100 4.28240 $428.24
500 3.64004 $1,820.02
1,000 3.10474 $3,104.74

Submit a request for quotation on quantities greater than those displayed.

AS212

Datasheet
Digi-Key Part Number AS212-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS212
Copy  
Description AUTO POWER SOCKET 12V 20A BLACK
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Auto Power Socket Cigarette Lighter Assembly 12V 20A Lockable, Nylon, Vibration and Weather Resistant Black

Copy  
Documents & Media
Datasheets AS212 Drawing
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Featured Product 12 V Auto Plugs
Online Catalog Cigarette Sockets
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Auto Power Socket
Specifications Lockable, Nylon, Vibration and Weather Resistant
Current Rating (Amps) 20A
Color Black
Voltage - Rated 12V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AS212-L

AUTO POWER SOCKET 12V 20A BLACK

MPD (Memory Protection Devices)

$7.01000 Details

AS213

AUTO POWER SOCKET 12V 15A BLACK

MPD (Memory Protection Devices)

$5.18000 Details

AS234A-A

BATT CHARGER USB AUTO 5V 1A/2.4A

MPD (Memory Protection Devices)

$35.13000 Details

APP-001-15AMP

AUTO PWR PLUG 12V 15A W/LED BLK

MPD (Memory Protection Devices)

$4.85000 Details

AS212C

AUTO POWER SOCKET 12V 20A BLACK

MPD (Memory Protection Devices)

$6.80000 Details

CNC-SAE-16-046-004

AUTO CBL ASSY W/SKT 12V 5A 1.5'

CNC Tech

$12.10000 Details
Additional Resources
Standard Package 100
Other Names AS-212
AS212-A
AS212A