Add To Favorites
Product Overview
Digi-Key Part Number AS212-L-ND
Quantity Available 364
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Manufacturer Part Number

AS212-L

Description SOCKET 12V AUTO SAFETY CAP MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Auto Power Socket Cigarette Lighter Assembly 12V 20A Lockable, Nylon, Vibration and Weather Resistant Black

Documents & Media
Datasheets AS212-L
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog Cigarette Sockets
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Auto Power Socket
Specifications Lockable, Nylon, Vibration and Weather Resistant
Current Rating 20A
Color Black
Voltage - Rated 12V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names AS-212-C
AS-212-C-ND
AS212-C
AS212L

14:39:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.55000 $7.55
10 6.98400 $69.84
100 6.29190 $629.19
500 5.56714 $2,783.57
1,000 4.96841 $4,968.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback