Add To Favorites
Product Overview
Digi-Key Part Number 668-1226-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS01308MR-2-R

Description SPEAKER 8OHM 200MW TOP PORT 85DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Ohms General Purpose Speaker 200mW 700Hz ~ 5kHz Top Round 85dB

Documents & Media
Datasheets AS01308MR-2-R
Mfg CAD Models AS01308MR-2-R.igs
Online Catalog AS Series
Product Attributes Select All
Categories
Manufacturer PUI Audio, Inc.
Series AS
Packaging ? Tray ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 700Hz ~ 5kHz
Frequency - Self Resonant 1100Hz
Impedance 8 Ohms
Efficiency - dBA 85.00
Efficiency - Testing 100mW/100mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 200mW
Power - Max 300mW
Port Location Top
Shape Round
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd
Ingress Protection -
Ratings -
Termination Solder Pads
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Kits
You May Also Be Interested In
  • CDM-12008 - CUI Inc. | 102-2494-ND DigiKey Electronics
  • CDM-12008
  • CUI Inc.
  • SPEAKER 8OHM 500MW TOP PORT 90DB
  • Unit Price $2.48000
  • 102-2494-ND
Additional Resources
Standard Package ? 200
Other Names 668-1226
AS01308MR-2-R-ND
AS01308MR2R
Q3203399

19:39:24 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.02000 $30.20
100 2.49150 $249.15
500 2.26500 $1,132.50
1,000 1.96300 $1,963.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback