Add To Favorites
Product Overview
Digi-Key Part Number 377-1196-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 5
Manufacturer

Manufacturer Part Number

ARR-1272-BT

Description RACK ALUMINUM RELAY 77" X 19"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 84.000" H (381.00mm x 514.35mm x 2133.60mm) Black

Documents & Media
Datasheets ARR-1272,94
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
2D Drawings ARR-1272,94.dxf
Online Catalog ARR-1272-BT
Product Attributes Select All
Categories
Manufacturer Bud Industries
Series ARR
Part Status Active
Dimensions - Panel 3.000" L x 17.752" W x 77.000" H (76.20mm x 450.90mm x 1955.80mm)
Dimensions - Overall 15.000" L x 20.250" W x 84.000" H (381.00mm x 514.35mm x 2133.60mm)
Material Metal, Aluminum
Features Mounting Brackets
Style Open Rack, Single Frame
Type Open Rack
Door Doorless
Color Black
Mounting Rails -
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 37 lbs (16.8kg)
 
Additional Resources
Standard Package ? 1
Other Names 377-1196
ARR 1272 BT
ARR1272BT

01:53:59 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 217.10000 $217.10
10 195.40000 $1,954.00
15 173.70067 $2,605.51
20 172.90000 $3,458.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1197-ND
  • Description: RACK ALUMINUM RELAY 77" X 19"
  • Quantity Available: 1,064 - Factory Stock ?
Send Feedback