Add To Favorites
Product Overview
Digi-Key Part Number ARF476FL-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

ARF476FL

Description RF FET N CH 500V 10A PSH PUL PR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

RF Mosfet 2 N-Channel (Dual) Common Source 150V 15mA 128MHz 16dB 900W

Documents & Media
Datasheets ARF476FL
PCN Assembly/Origin Wafer Fab Site Chg 1/Mar/2017
Online Catalog RF MOSFETs
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type 2 N-Channel (Dual) Common Source
Frequency 128MHz
Gain 16dB
Voltage - Test 150V
Current Rating 10A
Noise Figure -
Current - Test 15mA
Power - Output 900W
Voltage - Rated 500V
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1

01:22:30 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.83000 $113.83
10 106.71900 $1,067.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback