Add To Favorites
Product Overview
Digi-Key Part Number 255-1795-5-ND
Quantity Available 8,560
Can ship immediately
Manufacturer

Manufacturer Part Number

AQY282S

Description RELAY OPTO 60VAC/DC 500MA 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 2.5 Ohms
Load Current 500mA
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 60V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-1795
255-1795-5
255-1795-ND

01:58:38 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.47900 $14.79
25 1.31440 $32.86
50 1.24880 $62.44
100 1.18310 $118.31
250 1.05164 $262.91
500 0.98590 $492.95
1,000 0.92018 $920.18
5,000 0.88731 $4,436.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3393-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.88200
  • Tape & Reel (TR) ? : 255-3394-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.93800
Send Feedback