Add To Favorites
Product Overview
Digi-Key Part Number 255-1560-5-ND
Quantity Available 1,613
Can ship immediately
Manufacturer

Manufacturer Part Number

AQW212A

Description RELAY OPTO AC/DC 60V 500MA 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQW
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A) x 2
Output Type AC, DC
On-State Resistance (Max) 2.5 Ohms
Load Current 500mA
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 60V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-1560
255-1560-5
255-1560-ND

02:57:04 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 $5.82
10 5.46000 $54.60
25 4.85320 $121.33
50 4.61060 $230.53
100 4.36800 $436.80
250 3.88268 $970.67
500 3.64002 $1,820.01
1,000 3.39735 $3,397.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3383-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.01800
  • Cut Tape (CT) ? : 255-3383-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 349 - Immediate
  • Unit Price: $7.53000
  • Tape & Reel (TR) ? : 255-3538-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.01000
  • Cut Tape (CT) ? : 255-3538-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
  • Unit Price: $8.30000
  • Digi-Reel® ? : 255-3538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback