USD
Favorite

AQH3223AZ Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Price & Procurement
181 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.78200 $17.82
25 1.58400 $39.60
50 1.50480 $75.24
100 1.42560 $142.56
250 1.26720 $316.80
500 1.18800 $594.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 255-2663-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,138 - Immediate
  • Unit Price: $2.18000
  • Tape & Reel (TR)  : 255-6003-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.00800
  • Cut Tape (CT)  : 255-6003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,328 - Immediate
  • Unit Price: $1.90000
  • Digi-Reel®  : 255-6003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,328 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 255-6004-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.00800
  • Digi-Reel®  : 255-6004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
  • Unit Price: Digi-Reel®

AQH3223AZ

Datasheet
Digi-Key Part Number 255-6004-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AQH3223AZ
Copy  
Description SSR RELAY SPST-NO 1.2A 0-600V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads

Copy  
Documents & Media
Datasheets AQ-H Relays Datasheet
Featured Product PhotoMOS™ Relays
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Video File
PCN Assembly/Origin AQH series Country of Origin Chg 19/NOV/2019
EDA / CAD Models Download from Ultra Librarian
Online Catalog AQ-H Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-H
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Load Current 1.2A
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 255-6004-1