Add To Favorites
Product Overview
Digi-Key Part Number APT75GP120JDQ3-ND
Quantity Available 555
Can ship immediately
Manufacturer

Manufacturer Part Number

APT75GP120JDQ3

Description IGBT 1200V 128A 543W SOT227
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

IGBT Module PT Single 1200V 128A 543W Chassis Mount ISOTOP®

Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series POWER MOS 7®
Part Status Active
IGBT Type PT
Configuration Single
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 128A
Power - Max 543W
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 75A
Current - Collector Cutoff (Max) 1.25mA
Input Capacitance (Cies) @ Vce 7.04nF @ 25V
Input Standard
NTC Thermistor No
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case ISOTOP
Supplier Device Package ISOTOP®
 
You May Also Be Interested In
  • IXDN55N120D1 - IXYS | IXDN55N120D1-ND DigiKey Electronics
  • IXDN55N120D1
  • IXYS
  • IGBT 1200V 100A W/DIODE SOT-227B
  • Unit Price $32.24000
  • IXDN55N120D1-ND
Additional Resources
Standard Package ? 1
Other Names APT75GP120JDQ3MI
APT75GP120JDQ3MI-ND

00:40:32 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.63000 $44.63
10 41.73300 $417.33
25 38.59680 $964.92
100 36.18450 $3,618.45
250 33.77220 $8,443.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback