Add To Favorites
Product Overview
Digi-Key Part Number APT75GP120J-ND
Quantity Available 127
Can ship immediately

Manufacturer Part Number


Description IGBT 1200V 128A 543W SOT227
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

IGBT Module PT Single 1200V 128A 543W Chassis Mount ISOTOP®

Documents & Media
Datasheets APT75GP120J
Power Products Catalog
Online Catalog APT Power MOS 7® IGBT Series
Product Attributes Select All
Manufacturer Microsemi Corporation
Series POWER MOS 7®
Part Status Active
Configuration Single
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 128A
Power - Max 543W
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 75A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 7.04nF @ 25V
Input Standard
NTC Thermistor No
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case ISOTOP
Supplier Device Package ISOTOP®
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names APT75GP120JMI

04:33:57 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 41.51000 $41.51
10 38.82100 $388.21
25 35.90400 $897.60
100 33.66000 $3,366.00
250 31.41600 $7,854.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback