USD
Favorite

APS39903MTR-G1 Converter Offline Flyback Topology 7-SO
In Stock: 3,965
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.79200 $7.92
25 0.74400 $18.60
100 0.56400 $56.40
250 0.48000 $120.00
500 0.45600 $228.00
1,000 0.34800 $348.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : APS39903MTR-G1DITR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.32400
  • Tape & Reel (TR)  : APS39903MTR-G1DI-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.32724

APS39903MTR-G1

Datasheet
Digi-Key Part Number APS39903MTR-G1DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APS39903MTR-G1
Copy  
Description IC REG SWITCH 5V SO7
Copy  
Detailed Description

Converter Offline Flyback Topology 7-SO

Copy  
Documents & Media
Datasheets APS39903
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Pump Express™
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 15.5V
Voltage - Supply (Vcc/Vdd) 5.8V
Duty Cycle -
Frequency - Switching -
Fault Protection Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names APS39903MTR-G1DICT