Add To Favorites
Product Overview
Digi-Key Part Number 1003-2112-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

APKSB25H10002

Description CONTACT SOCKET 2.5MM CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact Size 2.5mm Crimp Gold

Documents & Media
Datasheets APD Series Catalog
Product Training Modules APD Connector Series
Featured Product APD Series Connectors
Online Catalog APD Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series APD 4-Way
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Contact Type Socket
Contact Size 2.5mm
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.5 ~ 1.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Termination Finish -
Features Insulation Support
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-2112-1
APK-SB25H10-002

15:07:10 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.25100 $12.51
100 1.07900 $107.90
250 0.98092 $245.23
500 0.88282 $441.41
1,000 0.78472 $784.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2112-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.64650
Send Feedback