Add To Favorites
Product Overview
Digi-Key Part Number 516-2663-6-ND
Quantity Available 1,648
Can ship immediately
Manufacturer

Manufacturer Part Number

APDS-9190

Description SENSOR DGTL PROXIMITY OPT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor IR 850nm I²C 8-SMD Module

Documents & Media
Datasheets APDS-9190
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Design/Specification Design/TR Qty Chg 23/Oct/2015
PCN Assembly/Origin Assembly Site Addition 12/Dec/2014
Online Catalog APDS-9190
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type IR
Wavelength 850nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2663-6

21:18:16 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 $4.94
10 3.84800 $38.48
100 2.68620 $268.62
500 2.25060 $1,125.30
1,000 2.10540 $2,105.40
2,500 2.03280 $5,082.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2663-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.78200
  • Cut Tape (CT) ? : 516-2663-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,648 - Immediate
  • Unit Price: $4.94000
Send Feedback