Add To Favorites
Product Overview
Digi-Key Part Number 516-2663-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

APDS-9190

Description SENSOR DGTL PROXIMITY OPT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor IR 850nm I²C 8-SMD Module

Documents & Media
Datasheets APDS-9190
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Design/Specification Design/TR Qty Chg 23/Oct/2015
PCN Assembly/Origin Assembly Site Addition 12/Dec/2014
Online Catalog APDS-9190
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type IR
Wavelength 850nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 516-2663-2
APDS-9190-ND
APDS9190

18:57:42 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.78200 $8,910.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 516-2663-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,648 - Immediate
  • Unit Price: $4.94000
  • Digi-Reel® ? : 516-2663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback