Add To Favorites
APDS-9008-020 Optical Sensor Ambient 565nm Current 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.24300 $12.43
100 0.87020 $87.02
500 0.74592 $372.96
1,000 0.67488 $674.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-2662-1-ND
Copy   516-2662-1-ND
Quantity Available 2,922
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APDS-9008-020

Copy   APDS-9008-020
Description SENSOR OPT 565NM AMB 6CHIPLED
Copy   SENSOR OPT 565NM AMB 6CHIPLED
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 565nm Current 6-SMD, No Lead

Copy   Optical Sensor Ambient 565nm Current 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 565nm
Proximity Detection No
Output Type Current
Voltage - Supply 1.6V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Supplier Device Package 6-Pin ChipLED
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APDS-9005-020 - Broadcom Limited | 516-1717-1-ND DigiKey Electronics
  • APDS-9005-020
  • Broadcom Limited
  • SENSOR OPT 500NM AMB 6CHIPLED
  • Unit Price $1.56000
  • 516-1717-1-ND
  • AM2520ZGC09 - Kingbright | 754-1423-1-ND DigiKey Electronics
  • AM2520ZGC09
  • Kingbright
  • LED GREEN CLEAR SMD
  • Unit Price $0.81000
  • 754-1423-1-ND
  • MCP6001T-I/OT - Microchip Technology | MCP6001T-I/OTCT-ND DigiKey Electronics
  • MCP6001T-I/OT
  • Microchip Technology
  • IC OPAMP GP 1MHZ RRO SOT23-5
  • Unit Price $0.25000
  • MCP6001T-I/OTCT-ND
  • BH1680FVC-TR - Rohm Semiconductor | BH1680FVCCT-ND DigiKey Electronics
  • BH1680FVC-TR
  • Rohm Semiconductor
  • SENSOR OPT 530NM AMBIENT 5WSOF
  • Unit Price $1.51000
  • BH1680FVCCT-ND
  • SFH 5711-2/3-Z - OSRAM Opto Semiconductors Inc. | 475-1259-1-ND DigiKey Electronics
  • SFH 5711-2/3-Z
  • OSRAM Opto Semiconductors Inc.
  • SENSOR OPT 555NM AMBIENT 4SMD
  • Unit Price $2.35000
  • 475-1259-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-2662-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2662-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.59792
  • Digi-Reel® ? : 516-2662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,922 - Immediate
  • Unit Price: Digi-Reel®

03:38:19 3/21/2019