Add To Favorites
AP7363-12D-13 Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 1.5A TO-252-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50900 $5.09
100 0.38630 $38.63
500 0.30902 $154.51
1,000 0.24463 $244.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP7363-12D-13CT-ND
Copy   AP7363-12D-13CT-ND
Quantity Available 1,044
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7363-12D-13

Copy   AP7363-12D-13
Description IC REG LINEAR 1.2V 1.5A TO252-3
Copy   IC REG LINEAR 1.2V 1.5A TO252-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 1.5A TO-252-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 1.5A TO-252-3
Documents & Media
Datasheets AP7363
Environmental Information RoHS Cert
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.24V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 1.2mA
PSRR 65dB ~ 61dB (120Hz ~ 1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number AP7363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7363-12D-13CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7363-12D-13TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $0.21875
  • Digi-Reel® ? : AP7363-12D-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,044 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:46:06 1/18/2019