USD
Favorite

AP7351D-28FS4-7B Linear Voltage Regulator IC 1 Output 150mA X2-DFN1010-4 (Type B)
Price & Procurement
8,400 In Stock
Can ship immediately Factory Stock : 40,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.36900 $3.69
25 0.34440 $8.61
100 0.25580 $25.58
250 0.21640 $54.10
500 0.20658 $103.29
1,000 0.15247 $152.47
2,500 0.14264 $356.59
5,000 0.13280 $664.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 31-AP7351D-28FS4-7BTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Factory Stock 
  • Unit Price: $0.12591
  • Digi-Reel®  : 31-AP7351D-28FS4-7BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,400 - Immediate
    40,000 - Factory Stock 
  • Unit Price: Digi-Reel®

AP7351D-28FS4-7B

Datasheet
Digi-Key Part Number 31-AP7351D-28FS4-7BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP7351D-28FS4-7B
Copy  
Description LDO CMOS LOWCURR,X2-DFN1010-4 (T
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA X2-DFN1010-4 (Type B)

Copy  
Documents & Media
Datasheets AP7351D
Featured Product AP7351D LDO Regulators with Enable
Online Catalog 2.75V to 3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 1µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package X2-DFN1010-4 (Type B)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 31-AP7351D-28FS4-7BCT