USD
Favorite

AP7342D-3030FS6-7 Linear Voltage Regulator IC 2 Output 150mA, 150mA X2-DFN1212-6
In Stock: 5,000
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.22100 $1,105.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP7342D-3030FS6-7DI-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.22321

AP7342D-3030FS6-7

Datasheet
Digi-Key Part Number AP7342D-3030FS6-7DITR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP7342D-3030FS6-7
Copy  
Description IC REG LINEAR 3V/3V X2DFN1212-6
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 150mA, 150mA X2-DFN1212-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 3V, 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.29V @ 150mA, 0.29V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 100µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package X2-DFN1212-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names AP7342D-3030FS6-7DITR