Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31400 $3.14
25 0.28720 $7.18
100 0.21370 $21.37
250 0.19368 $48.42
500 0.16028 $80.14
1,000 0.12020 $120.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AP7313-33SRG-7

Datasheet
Digi-Key Part Number AP7313-33SRG-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP7313-33SRG-7
Copy  
Description IC REG LIN 3.3V 150MA SOT23R-3
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R

Copy  
Customer Reference
Documents & Media
Datasheets AP7313
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
HTML Datasheet AP7313
Online Catalog 3.05V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 75µA
Current - Supply (Max) 85µA
PSRR 65dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT23R
Base Part Number AP7313
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2120N-3.3TRG1

IC REG LINEAR 3.3V 150MA SOT23

Diodes Incorporated

$0.40000 Details

AP130-33RG-7

IC REG LINEAR 3.3V 300MA SC59R

Diodes Incorporated

$0.58000 Details

AP7333-33SRG-7

IC REG LIN 3.3V 300MA SOT23R-3

Diodes Incorporated

$0.46000 Details

LCMXO256C-3TN100I

IC FPGA 78 I/O 100TQFP

Lattice Semiconductor Corporation

$6.85000 Details

PD0922J5050S2HF

RF PWR DVDR 950MHZ-2.15GHZ 0805

Anaren

$0.99000 Details

PDSE1-S5-S3-S

DC DC CONVERTER 3.3V 1W

CUI Inc.

$2.14000 Details
Additional Resources
Standard Package 1
Other Names AP7313-33SRG-7DICT