Add To Favorites
Product Overview
Digi-Key Part Number AP5727WG-7DIDKR-ND
Quantity Available 3,212
Can ship immediately
Manufacturer

Manufacturer Part Number

AP5727WG-7

Description IC LCD/OLED BIAS SUPPLY SOT25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LCD/OLED Display PMIC SOT-25

Documents & Media
Datasheets AP5727
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications LCD/OLED Display
Current - Supply 500µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number AP5727
 
Additional Resources
Standard Package ? 1
Other Names AP5727WG-7DIDKR

00:00:01 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54400 $5.44
100 0.41690 $41.69
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP5727WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23200
  • Cut Tape (CT) ? : AP5727WG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,212 - Immediate
  • Unit Price: $0.62000
  • Tape & Reel (TR) ? : 1034-AP5727WG-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : 1034-AP5727WG-7DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1034-AP5727WG-7DIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback