USD
Favorite

AP22850SH8-7 Power Switch/Driver 1:1 P-Channel 8A 8-WDFN (2x2)
Price & Procurement
8,038 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37900 $3.79
25 0.35360 $8.84
100 0.26260 $26.26
250 0.22220 $55.55
500 0.21210 $106.05
1,000 0.15655 $156.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP22850SH8-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14645
  • Digi-Reel®  : AP22850SH8-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,038 - Immediate
  • Unit Price: Digi-Reel®

AP22850SH8-7

Datasheet
Digi-Key Part Number AP22850SH8-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP22850SH8-7
Copy  
Description IC PWR SWITCH P-CHAN 1:1 8WDFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 8A 8-WDFN (2x2)

Copy  
Documents & Media
Datasheets AP22850 Datasheet
AP22850 Announcement
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet AP22850 Datasheet
EDA / CAD Models AP22850SH8-7 by SnapEDA
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 4.5V ~ 11V
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Current - Output (Max) 8A
Rds On (Typ) 21mOhm
Input Type -
Features Load Discharge, Power Good, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (2x2)
Package / Case 8-VFDFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP22800HB-7

IC PWR SWITCH N-CHAN 1:1 8UDFN

Diodes Incorporated

$0.44000 Details

EPC2214

AEC-Q101 GAN FET 80V 20 MOHM

EPC

$1.53000 Details

MP5087GG-Z

IC PWR SWITCH P-CHAN 1:1 12QFN

Monolithic Power Systems Inc.

$1.29000 Details
Additional Resources
Standard Package 1
Other Names AP22850SH8-7DICT