Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10581 $317.43
6,000 0.09940 $596.40
15,000 0.09299 $1,394.85
30,000 0.09075 $2,722.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AP2112K-3.3TRG1

Datasheet
Digi-Key Part Number AP2112K-3.3TRG1DITR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP2112K-3.3TRG1
Copy  
Description IC REG LINEAR 3.3V 600MA SOT25
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25

Copy  
Customer Reference
Documents & Media
Datasheets AP2112 Series
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 28/Jun/2017
HTML Datasheet AP2112 Series
EDA / CAD Models AP2112K-3.3TRG1 by SnapEDA
AP2112K-3.3TRG1 by Ultra Librarian
Online Catalog 3.05V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 80µA
PSRR 65sB (100Hz ~ 1KHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number AP2112
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP7365-33WG-7

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

$0.46000 Details

XC6210B332MR-G

IC REG LINEAR 3.3V 700MA SOT25

Torex Semiconductor Ltd

$0.85000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

$0.69000 Details

MBR120VLSFT1G

DIODE SCHOTTKY 20V 1A SOD123FL

onsemi

$0.44000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.48000 Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

onsemi

$0.31000 Details
Additional Resources
Standard Package 3,000
Other Names AP2112K-3.3TRG1DI
AP2112K-3.3TRG1DI-ND
AP2112K-3.3TRG1DITR