Add To Favorites
Product Overview
Digi-Key Part Number AP-129-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Manufacturer Part Number

AP-129

Description PLUG 12V AUTO EURO CE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Auto Power Plug Cigarette Lighter Assembly 12V 2A ABS, European, Fused, LED Indicator Black

Documents & Media
Datasheets AP-129 Drawing
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog AP
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Auto Power Plug
Specifications ABS, European, Fused, LED Indicator
Current Rating 2A
Color Black
Voltage - Rated 12V
 
You May Also Be Interested In
  • 15951 - Panavise | 15951PV-ND DigiKey Electronics
  • 15951
  • Panavise
  • DUAL DC CAR POWER ADAPTER
  • Unit Price $7.99000
  • 15951PV-ND
Additional Resources
Standard Package ? 100
Other Names AP129

08:27:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.88000 $28.80
100 2.59450 $259.45
500 2.28988 $1,144.94
1,000 2.04829 $2,048.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback