AOI516 N-Channel 30V 18A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251A
Non-Stock

AOI516

Digi-Key Part Number 785-1568-5-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AOI516
Copy  
Description MOSFET N-CH 30V 18A/46A TO251A
Copy  
Detailed Description

N-Channel 30V 18A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251A

Copy  
Customer Reference
Documents & Media
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega REACH 219 Cert
PCN Obsolescence/ EOL EOL 26/Jan/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Tube 
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 18A (Ta), 46A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1229pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 50W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-251A
Package / Case TO-251-3 Stub Leads, IPak
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,500
Other Names 785-1568-5
AOI516-ND