Add To Favorites
Product Overview
Digi-Key Part Number 785-1196-2-ND
Quantity Available 3,000
Can ship immediately

Manufacturer Part Number


Description MOSFET P-CH 60V 4A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

P-Channel 60V 4A (Ta) 3.1W (Ta) Surface Mount 8-SOIC

Documents & Media
Datasheets AO4441
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1120pF @ 30V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Rds On (Max) @ Id, Vgs 100 mOhm @ 4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 785-1196-2

02:16:22 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.23529 $705.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 785-1196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,733 - Immediate
  • Unit Price: $0.74000
  • Digi-Reel® ? : 785-1196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback