• Obsolete item.
Product Overview
Digi-Key Part Number 1110-3392-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ANM832CE

Description CAMERA MONO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PV200 System Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series -
Part Status Obsolete
Type -
Visual Field (Max) -
Visual Field (Min) -
Installation Distance -
Resolution -
Light Source -
Scan Rate -
Image Type -
Sensor Type -
Voltage - Supply -
Features -
Mounting Type -
Termination Style -
Ingress Protection -
Operating Temperature -
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1110-3392

21:51:11 2/24/2018

Send Feedback