Add To Favorites
Product Overview
Digi-Key Part Number 255-1818-ND
Quantity Available 718
Can ship immediately
Manufacturer

Manufacturer Part Number

AMN24112

Description SENSOR MOTION ANA 10M 5V WHT PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Sensor Motion, Pyroelectric, PIR (Passive Infrared) 394" (10m) 32.8' Polyethylene, White Lens Cylinder

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series NaPiOn™
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 394" (10m) 32.8'
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Trigger Type Internal
Features Polyethylene, White Lens
Package / Case Cylinder
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern 10m
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-1818
AMN24112-ND

12:38:03 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.02000 $24.02
5 22.93200 $114.66
10 20.74800 $207.48
25 19.11000 $477.75
50 16.92600 $846.30
100 16.38000 $1,638.00
500 15.28800 $7,644.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback