Add To Favorites
Product Overview
Digi-Key Part Number 255-1816-ND
Quantity Available 1,086
Can ship immediately
Manufacturer

Manufacturer Part Number

AMN22111

Description SENSOR MOTION ANALOG 5V BLK PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Sensor Motion, Pyroelectric, PIR (Passive Infrared) 78.7" (2m) 6.6' Polyethylene, Black Lens Cylinder

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series NaPiOn™
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 78.7" (2m) 6.6'
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Trigger Type Internal
Features Polyethylene, Black Lens
Package / Case Cylinder
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Slight
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-1816
AMN22111-ND

23:20:48 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.14000 $34.14
5 32.59200 $162.96
10 29.48800 $294.88
25 27.16000 $679.00
50 24.05600 $1,202.80
100 23.28000 $2,328.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback