Add To Favorites
Product Overview
Digi-Key Part Number 255-1815-ND
Quantity Available 194
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

AMN21111

Description SENSOR MOTION ANLG STD 5V BK PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Polyethylene, Black Lens Cylinder

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series NaPiOn™
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 197" (5m) 16.4'
Output Type Analog
Voltage - Supply 4.5 V ~ 5.5 V
Trigger Type Internal
Features Polyethylene, Black Lens
Package / Case Cylinder
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Standard
 
You May Also Be Interested In
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price $4.57000
  • TCS34725FNCT-ND
Additional Resources
Standard Package ? 50
Other Names 255-1815
AMN21111-ND

21:33:53 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.64000 $22.64
5 21.61000 $108.05
10 19.55100 $195.51
25 18.00760 $450.19
50 15.94960 $797.48
100 15.43500 $1,543.50
500 14.40600 $7,203.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback