Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 516-1847-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AMMC-5040-W10

Description IC MMIC AMP GAAS 20-45GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Amplifier IC 20GHz ~ 45GHz Module

Documents & Media
Datasheets AMMC-5040
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Mult Devices EOL 01/Dec/2017
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Frequency 20GHz ~ 45GHz
P1dB 22.5dBm
Gain 25dB
Noise Figure -
RF Type -
Voltage - Supply 4.5V
Current - Supply 225mA
Test Frequency 27GHz ~ 29GHz
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 10
Other Names 516-1847
AMMC-5040-W10-ND
AMMC5040W10

19:00:04 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 24.40000 $3,904.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AMMC-5040-W50-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $24.40000
Send Feedback