Add To Favorites
Product Overview
Digi-Key Part Number 480-4486-ND
Quantity Available 72
Can ship immediately
Manufacturer

Manufacturer Part Number

AML92EWL

Description SIX CHIP WHITE LED 50 MA 4 VOLTS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lamp Replacement White Wedge 4V T - 1 3/4

Documents & Media
Datasheets AML Series Product Brief
Online Catalog AML92 Series LEDs
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series AML92
Part Status Active
Can Replace Lamps -
Size / Dimension T - 1 3/4
Wavelength -
Voltage - Forward (Vf) (Typ) 4V
Base Type Wedge
Color White
Millicandela Rating -
Configuration Single
Applications Incandescent Replacements, Indicator Lights
 
Additional Resources
Standard Package ? 1
Other Names 480-4486
AML92EWL-ND

11:26:19 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.71000 $20.71
10 16.47700 $164.77
25 15.43760 $385.94
50 14.77180 $738.59
100 14.19660 $1,419.66
250 13.52060 $3,380.15
500 13.04638 $6,523.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback