• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AML11LBE3EA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AML11LBE3EA

Description PUSHBUTTON SS SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pushbutton Hall Effect Switch 0.4V

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series AML11
Packaging ? Bulk ?
Part Status Obsolete
Circuit Single
Switch Function Off-Mom
Supply Voltage 4.5 ~ 24VDC
Supply Current 14mA
Voltage - Output (Max) 0.4V
Current - Output (Max) -
Actuator Type Rectangular, Button (Not Included)
Actuator Color -
Ingress Protection -
Termination Style PC Pin
Mounting Type Panel Mount, Snap-In
Body Color -
Travel Range -
Operating Force -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

10:53:26 4/21/2018

Send Feedback