• Obsolete item.
Product Overview
Digi-Key Part Number 048-0056-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AMK-0056

Description CONN MOD COUPLER 6P6C TO 6P6C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded

Documents & Media
Datasheets AMK-0056
Environmental Information AMK-0056 Cert of Compliance
PCN Obsolescence/ EOL AMK Series 28/Jan/2016
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series AMK
Part Status Obsolete
Convert From (Adapter End) Jack, 6p6c (RJ11)
Convert To (Adapter End) Jack, 6p6c (RJ11)
Type Coupler
Features -
Ingress Protection -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Ratings -
Shielding Unshielded
Shell Material, Finish Plastic
Contact Finish Gold
Contact Finish Thickness -
Contact Material Phosphor Bronze
Housing Material Acrylonitrile Butadiene Styrene (ABS)
Shield Material -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 044-0056
048-0056
058-0056R
AMK0056

21:35:36 2/17/2018

Send Feedback