• Obsolete item.
Product Overview
Digi-Key Part Number 046-0004-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AMK-0004

Description ADAPTER DB15P RJ45/MALE 8CONTACT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Adapter Connector D-Sub, 15 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray

Documents & Media
Datasheets AMK-0004
Environmental Information AMK-0004 Cert of Compliance
PCN Obsolescence/ EOL AMK Series 28/Jan/2016
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series AMK
Part Status Obsolete
Convert From (Adapter End) D-Sub, 15 Pin Male
Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45)
Features -
Color Gray
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 046-0004
056-0004R
AMK0004

18:32:18 2/24/2018

Send Feedback