Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 255-3506-1-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

AMG8832

Description SENSOR GRID-EYE 3.3V LOW GAIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Temperature Sensor Digital, Infrared (IR) 14-SMD Module

Documents & Media
Datasheets AMG88x1,2 Grid-EYE Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Grid-EYE
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Obsolescence/ EOL AMG88 Series 23/May/2017
PCN Part Status Change Grid EYE 13/Jan/2016
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series Grid-EYE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -
Sensing Temperature - Remote -20°C ~ 100°C (IR)
Output Type I²C
Voltage - Supply 3.3V
Resolution -
Features Sleep Mode, Standby Mode
Accuracy - Highest (Lowest) ±3°C
Test Condition -20°C ~ 80°C
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 14-SMD Module
Supplier Device Package 14-SMD Module
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P19003CT-ND AMG8834 Panasonic Electronic Components Cut Tape (CT) ? 155 - Immediate
$32.50000 1
For Use With
  • DKSB1015A - Digi-Key Evaluation Boards | 906-1002-ND DigiKey Electronics
  • DKSB1015A
  • Digi-Key Evaluation Boards
  • DEV BOARD GRID EYE BREAKOUT
  • Unit Price $50.00000
  • 906-1002-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3506-1

06:08:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.21000 $39.21
10 37.80800 $378.08
25 36.40800 $910.20
50 35.70760 $1,785.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 255-3506-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback