• Obsolete item.
Product Overview
Digi-Key Part Number 296-30466-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AM3358ZCZD72

Description IC MPU SITARA 720MHZ 324NFBGA
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 720MHz 324-NFBGA(15x15)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-41541-ND AM3358BZCZA80 Texas Instruments Tray ? 478 - Immediate
$19.14000 1
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Sitara™
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-A8
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 720MHz
Co-Processors/DSP Multimedia; NEON™ SIMD
RAM Controllers LPDDR, DDR2, DDR3, DDR3L
Graphics Acceleration Yes
Display & Interface Controllers LCD, Touchscreen
Ethernet 10/100/1000 Mbps (2)
SATA -
USB USB 2.0 + PHY (2)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 90°C (TJ)
Security Features Cryptography, Random Number Generator
Package / Case 324-LFBGA
Supplier Device Package 324-NFBGA(15x15)
Additional Interfaces CAN, I²C, McASP, McSPI, MMC/SD/SDIO, UART
Base Part Number AM3358
 
You May Also Be Interested In
Additional Resources
Standard Package ? 126
Other Names 296-30466

05:02:40 2/19/2018

Send Feedback