Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.63900 $6.39
25 0.53520 $13.38
100 0.46630 $46.63
250 0.41452 $103.63
500 0.36268 $181.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-1423-1-ND
Copy   754-1423-1-ND
Quantity Available 64,525
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AM2520ZGC09

Copy   AM2520ZGC09
Description LED GREEN CLEAR SMD
Copy   LED GREEN CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend

Copy   Green 525nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3000mcd
Lens Style Round with Domed Top
Lens Size 1.90mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AM2520SURCK09 - Kingbright | 754-1419-1-ND DigiKey Electronics
  • AM2520SURCK09
  • Kingbright
  • LED RED CLEAR 2SMD BOTTOM ENTRY
  • Unit Price $0.66000
  • 754-1419-1-ND
  • APDS-9008-020 - Broadcom Limited | 516-2662-1-ND DigiKey Electronics
  • APDS-9008-020
  • Broadcom Limited
  • SENSOR OPT 565NM AMB 6CHIPLED
  • Unit Price $1.56000
  • 516-2662-1-ND
  • AM2520SECK09 - Kingbright | 754-1413-1-ND DigiKey Electronics
  • AM2520SECK09
  • Kingbright
  • LED ORANGE CLEAR SMD
  • Unit Price $0.66000
  • 754-1413-1-ND
  • MCP1640T-I/CHY - Microchip Technology | MCP1640T-I/CHYCT-ND DigiKey Electronics
  • MCP1640T-I/CHY
  • Microchip Technology
  • IC REG BST ADJ 0.35A SYNC SOT23
  • Unit Price $0.59000
  • MCP1640T-I/CHYCT-ND
Additional Resources
Standard Package ? 1
Other Names 754-1423-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1423-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: $0.26690
  • Digi-Reel® ? : 754-1423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,525 - Immediate
  • Unit Price: Digi-Reel®

00:00:49 3/23/2019