Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 869-1017-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AM-8804CAR

Description SOLAR CELL AM 48.1MM X 55.1MM
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amorphous Solar Cell 150mW 6.8V

Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 150mW
Current @ Pmpp 33.3mA
Voltage @ Pmpp 4.5V
Type Amorphous
Voltage - Open Circuit 6.8V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 2.169" L x 1.894" W x 0.043" H (55.10mm x 48.10mm x 1.10mm)
 
You May Also Be Interested In
  • SLMD121H04L - IXYS | SLMD121H04L-ND DigiKey Electronics
  • SLMD121H04L
  • IXYS
  • MONO SOLAR CELL 43MM X 14MM
  • Unit Price $6.20000
  • SLMD121H04L-ND
  • KXOB22-12X1F - IXYS | KXOB22-12X1F-ND DigiKey Electronics
  • KXOB22-12X1F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price $2.15000
  • KXOB22-12X1F-ND
Additional Resources
Standard Package ? 100
Other Names 869-1017
AM8804CAR

04:38:46 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 9.50250 $950.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback