Add To Favorites
Product Overview
Digi-Key Part Number 869-1016-ND
Quantity Available 137
Can ship immediately

Manufacturer Part Number


Description SOLAR CELL AM 57.7MM X 55.1MM
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Amorphous Solar Cell 189mW 6.8V

Product Attributes Select All
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 189mW
Current @ Pmpp 41.9mA
Voltage @ Pmpp 4.5V
Type Amorphous
Voltage - Open Circuit 6.8V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 2.272" L x 2.169" W x 0.043" H (57.70mm x 55.10mm x 1.10mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 869-1016

12:50:57 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 15.53000 $15.53
10 13.97600 $139.76
50 9.31720 $465.86
1,000 8.54081 $8,540.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback