Add To Favorites
Product Overview
Digi-Key Part Number 869-1015-ND
Quantity Available 93
Can ship immediately

Manufacturer Part Number


Description SOLAR CELL AM 57.7MM X 41.3MM
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Amorphous Solar Cell 134mW 6V

Product Attributes Select All
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 134mW
Current @ Pmpp 34.4mA
Voltage @ Pmpp 3.9V
Type Amorphous
Voltage - Open Circuit 6V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 2.272" L x 1.626" W x 0.043" H (57.70mm x 41.30mm x 1.10mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 869-1015

02:34:13 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.78000 $12.78
10 11.49900 $114.99
50 7.66600 $383.30
1,000 7.02708 $7,027.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback