Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AM-7S03CAR-ND
Quantity Available 0

Manufacturer Part Number


Description SENSOR AMORPHOUS 150X165X1.8
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Detailed Description

Amorphous Solar Cell 1.078W 24V

Product Attributes Select All
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 1.078W
Current @ Pmpp 70mA
Voltage @ Pmpp 15.4V
Type Amorphous
Voltage - Open Circuit 24V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 5.910" L x 4.331" W x 0.074" H (150.00mm x 110.00mm x 1.80mm)
You May Also Be Interested In
  • FIT0330 - DFRobot | 1738-1072-ND DigiKey Electronics
  • FIT0330
  • DFRobot
  • SOLAR PANEL (9V 220MA)
  • Unit Price $8.14000
  • 1738-1072-ND
Additional Resources
Standard Package ? 25

19:35:59 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 69.75080 $1,743.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback