Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AM-7A03CAR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AM-7A03CAR

Description SENSOR AMORPHOUS 150X165X1.8
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Detailed Description

Amorphous Solar Cell 1.25W 8.6V

Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 1.25W
Current @ Pmpp 227mA
Voltage @ Pmpp 5.5V
Type Amorphous
Voltage - Open Circuit 8.6V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 5.910" L x 6.496" W x 0.074" H (150.00mm x 165.00mm x 1.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

15:13:36 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 69.06000 $1,726.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback