Add To Favorites
Product Overview
Digi-Key Part Number 869-1011-ND
Quantity Available 8
Can ship immediately

Manufacturer Part Number


Description SOLAR CELL AM 150MM X 37.5MM
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Amorphous Solar Cell 304mW 7.7V

Product Attributes Select All
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 304mW
Current @ Pmpp 60.8mA
Voltage @ Pmpp 5V
Type Amorphous
Voltage - Open Circuit 7.7V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 5.910" L x 1.476" W x 0.074" H (150.00mm x 37.50mm x 1.80mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 34
Other Names 869-1011

06:15:48 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 25.88000 $25.88
10 23.29300 $232.93
50 15.52880 $776.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback