Add To Favorites
Product Overview
Digi-Key Part Number 869-1001-ND
Quantity Available 728
Can ship immediately
Manufacturer

Manufacturer Part Number

AM-1454CA

Description SOLAR CELL AM 41.6MM X 26.3MM
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Amorphous Solar Cell 46.5µW 2.4V

Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 46.5µW
Current @ Pmpp 31µA
Voltage @ Pmpp 1.5V
Current - Short Circuit (Isc) 35µA
Type Amorphous
Voltage - Open Circuit 2.4V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 1.638" L x 1.035" W x 0.043" H (41.60mm x 26.30mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 166643010
869-1001
AM-1454CA.DGK.E
AM1454CA

14:17:49 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
10 4.38800 $43.88
50 3.90000 $195.00
100 3.41250 $341.25
250 3.12000 $780.00
500 2.92500 $1,462.50
1,000 2.68125 $2,681.25
2,500 2.48625 $6,215.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback