Add To Favorites
Product Overview
Digi-Key Part Number 869-1000-ND
Quantity Available 816
Can ship immediately
Manufacturer

Manufacturer Part Number

AM-1417CA

Description SOLAR CELL AM 35MM X 13.9MM
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Amorphous Solar Cell 18.75µW 2.4V

Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series Amorton
Part Status Active
Power (Watts) - Max 18.75µW
Current @ Pmpp 12.5µA
Voltage @ Pmpp 1.5V
Current - Short Circuit (Isc) 13.5µA
Type Amorphous
Voltage - Open Circuit 2.4V
Operating Temperature -10°C ~ 60°C
Package / Case Cells
Size / Dimension 1.378" L x 0.547" W x 0.043" H (35.00mm x 13.90mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 869-1000
AM-1417CA-DGK-E
AM1417CA

15:44:01 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.80000 $18.00
50 1.60000 $80.00
100 1.40000 $140.00
250 1.28000 $320.00
500 1.20000 $600.00
1,000 1.10000 $1,100.00
2,500 1.02000 $2,550.00
5,000 1.00000 $5,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback