USD

ALS-PT17-51C/L177/TR8 Phototransistors 630nm Top View 0805 (2012 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1080-1243-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.20100

ALS-PT17-51C/L177/TR8

Datasheet
Digi-Key Part Number 1080-1243-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ALS-PT17-51C/L177/TR8
Copy  
Description SENSOR PHOTO 630NM TOP VIEW 0805
Copy  
Detailed Description

Phototransistors 630nm Top View 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Dark (Id) (Max) 100nA
Wavelength 630nm
Viewing Angle -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 1080-1243-1
ALSPT1751CL177TR8