USD
Favorite

AL1692-20CS7-13 LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 2A 7-SO
Price & Procurement
3,800 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46600 $4.66
25 0.43480 $10.87
100 0.32300 $32.30
250 0.27332 $68.33
500 0.26088 $130.44
1,000 0.19256 $192.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AL1692-20CS7-13

Datasheet
Digi-Key Part Number AL1692-20CS7-13DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AL1692-20CS7-13
Copy  
Description IC LED OFFLINE DRIVER SO-7
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 2A 7-SO

Copy  
Documents & Media
Datasheets AL1692(S)
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product AL1692 Dimmable LED Controller/Drivers
Online Catalog AC DC Switcher
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type AC DC Offline Switcher
Topology Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8.5V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel 2A
Frequency 4kHz
Dimming Triac
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AL1692-30BAS7-13

IC LED OFFLINE DRIVER SO-7

Diodes Incorporated

$0.48000 Details

AL1692S-13

IC LED OFFLINE DRIVER SO-8

Diodes Incorporated

$0.41000 Details
Additional Resources
Standard Package 1
Other Names AL1692-20CS7-13DICT