Add To Favorites
Product Overview
Digi-Key Part Number 1110-2939-ND
Quantity Available 14
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC Panel Mount

Documents & Media
Datasheets KT Temperature Controllers Datasheet
Design Resources Industrial Automation Product Selector
Online Catalog KT Series
Product Attributes Select All
Manufacturer Panasonic Industrial Automation Sales
Series KT4H
Part Status Active
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T)
Input Range -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type Relay (2), Voltage (External SSR)
Control Method On/Off, Proportional (PID)
Communications -
Number of Characters Per Row 4, 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.472" (12.00mm), 0.240" (6.00mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features -
Operating Temperature 0°C ~ 50°C
Weight 0.265 lb (120.2g)
Additional Resources
Standard Package ? 1
Other Names 1110-2939

09:19:47 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 228.74000 $228.74
10 221.11100 $2,211.11
25 205.86160 $5,146.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback